Alpha & Omega AOZ1960DI technical specifications.
| Package/Case | DFN |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current per Channel | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZBoost™ |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1960DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.