Alpha & Omega AOZ1978AI technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 18V |
| Maximum Supply Current | 5uA |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 9|12|15V |
| Cage Code | 6USE7 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AOZ1978AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.