The AOZ2023PI is a dual linear voltage regulator from Alpha & Omega. It features 8 terminals in a dual configuration and operates within a temperature range of -40°C to 125°C. The device has a maximum output current of 3A and a dropout voltage of 0.25V. It is available in an R-PDSO-G8 package type with dimensions of 3.9mm width and 4.96mm length.
Alpha & Omega AOZ2023PI technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.96 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alpha & Omega AOZ2023PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.