
The AOZ3018PI is a surface mount adjustable DC/DC controller from Alpha & Omega, operating over a temperature range of -40°C to 85°C. It can handle input voltages from 4.5V to 18V and output voltages from 800mV to 15.3V, with a maximum output current of 5A. This device is RoHS compliant and available in tape and reel packaging.
Alpha & Omega AOZ3018PI technical specifications.
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15.3V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZBuck™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ3018PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.