
The AOZ3024PI is an adjustable positive DC/DC controller from Alpha & Omega with a maximum input voltage of 18V and a minimum input voltage of 4.5V. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device features a synchronous rectifier and is available in a surface mount package, packaged on a tape and reel. It can deliver an output current of up to 3A and has an adjustable output voltage range of 800mV to 15.3V.
Alpha & Omega AOZ3024PI technical specifications.
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15.3V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZBuck™ |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOZ3024PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.