Alpha & Omega AOZ5007QI technical specifications.
| Package/Case | QFN |
| Height | 0.73mm |
| Length | 6mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DrMOS |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOZ5007QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.