The AOZ6115HI is a single channel op-amp with a -3db bandwidth of 300MHz. It is available in an SC package and is designed for surface mount applications. The op-amp operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. It has a power dissipation of 300mW and is RoHS compliant.
Alpha & Omega AOZ6115HI technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ6115HI to view detailed technical specifications.
No datasheet is available for this part.