Alpha & Omega AOZ6237QT technical specifications.
| -3db Bandwidth | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ6237QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.