
Alpha & Omega AOZ8000CI technical specifications.
| Capacitance | 1.17pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 15V |
| Depth | 1.6mm |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 6.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 60W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8000CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
