The AOZ8000DIL is a quad uni-directional diode array from Alpha & Omega. It features a maximum working voltage of 5.5V and a maximum clamping voltage of 15V. The device has a maximum leakage current of 0.1uA and is available in a DFN-6 package. The AOZ8000DIL operates over a temperature range of -55°C to 125°C.
Alpha & Omega AOZ8000DIL technical specifications.
| Package Family Name | DFN |
| Package/Case | DFN |
| Package Description | Dual Flat Package No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Quad |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5.5V |
| Maximum Clamping Voltage | 15V |
| Maximum Leakage Current | 0.1uA |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AOZ8000DIL to view detailed technical specifications.
No datasheet is available for this part.