
Alpha & Omega AOZ8001JI technical specifications.
| Package/Case | SOT-143 |
| Clamping Voltage | 14V |
| Depth | 1.4mm |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8001JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
