Alpha & Omega AOZ8001KIL technical specifications.
| Capacitance | 1.17pF |
| Package/Case | SC |
| Clamping Voltage | 14.5V |
| Depth | 1.2mm |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 1.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8001KIL to view detailed technical specifications.
No datasheet is available for this part.