Alpha & Omega AOZ8002DI technical specifications.
| Capacitance | 1E-12F |
| Package/Case | DFN |
| Min Breakdown Voltage | 6.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8002DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.