Alpha & Omega AOZ8010DI technical specifications.
| Attenuation Value | -35dB |
| Current | 20mA |
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8010DI to view detailed technical specifications.
No datasheet is available for this part.