The AOZ8014DIL is a 4-channel EMI filter with an attenuation value of -25dB. It is designed for surface mount applications and is packaged in a WFDFN package. The filter operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It can handle a maximum current of 20mA and has a voltage rating of 5V.
Alpha & Omega AOZ8014DIL technical specifications.
| Attenuation Value | -25dB |
| Package/Case | WFDFN |
| Current | 20mA |
| Depth | 2mm |
| ESD Protection | Yes |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Flat |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8014DIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.