The AOZ8015DIL is a 6-channel EMI filter with a -30dB attenuation value, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and is packaged in tape and reel for easy mounting. The device is RoHS compliant and features ESD protection, making it a reliable choice for electronic designs.
Alpha & Omega AOZ8015DIL technical specifications.
| Attenuation Value | -30dB |
| Package/Case | SMD/SMT |
| Current | 20mA |
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8015DIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.