Alpha & Omega AOZ8033DI technical specifications.
| Attenuation Value | 35dB |
| Current | 20mA |
| ESD Protection | Yes |
| Height | 0.024inch |
| Length | 0.071inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8033DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.