
Alpha & Omega AOZ8033DIL technical specifications.
| Attenuation Value | -35dB |
| Package/Case | SMD/SMT |
| Current | 20mA |
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8033DIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
