The AOZ8035DI is a 6-channel EMI filter from Alpha & Omega with a maximum attenuation value of 35dB and a current rating of 20mA. It operates within a temperature range of -40°C to 85°C. The filter is packaged in a tape and reel configuration with 3000 units per package. It features ESD protection and measures 0.024inch in height, 0.047inch in width, and 0.098inch in length.
Alpha & Omega AOZ8035DI technical specifications.
| Attenuation Value | 35dB |
| Current | 20mA |
| ESD Protection | Yes |
| Height | 0.024inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8035DI to view detailed technical specifications.
No datasheet is available for this part.