
Alpha & Omega AOZ8045DI technical specifications.
| Attenuation Value | -20dB |
| Package/Case | SMD/SMT |
| Current | 20mA |
| ESD Protection | Yes |
| Height | 0.024inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Voltage Rating | 5V |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8045DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
