The AOZ8075DI is a 6-channel EMI filter with a voltage rating of 5V and a maximum operating temperature of 85°C. It is designed for surface mount applications and is packaged in tape and reel. The filter provides ESD protection and is compliant with RoHS regulations. It can handle a maximum current of 20mA and has a minimum operating temperature of -40°C.
Alpha & Omega AOZ8075DI technical specifications.
| Attenuation Value | -20dB |
| Current | 20mA |
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8075DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.