
Alpha & Omega AOZ8105CI technical specifications.
| Package/Case | SOT-23-6 |
| Min Breakdown Voltage | 6.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8105CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
