
Bidirectional transient voltage suppressor diode, 75W peak pulse power, 5V reverse standoff voltage, and 18.5V clamping voltage. Features a minimum breakdown voltage of 6V and a low leakage current of 100nA. Designed for surface mount with a compact DFN package measuring 1mm x 1mm x 0.6mm. Operates across a wide temperature range from -40°C to 125°C.
Alpha & Omega AOZ8131DI-05L technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 18.5V |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 100nA |
| Length | 1mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 6000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 4A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8131DI-05L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
