Alpha & Omega AOZ8205DI technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 7.5V |
| Depth | 1.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Leakage Current | 100nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 5 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8205DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.