
The AOZ8205KI is a surface mount zener diode with a clamping voltage of 7.5V and a reverse standoff voltage of 5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The diode is RoHS compliant and has a peak pulse current of 5A. It is available in a SC package with a depth of 1.2mm and a length of 1.6mm.
Alpha & Omega AOZ8205KI technical specifications.
| Capacitance | 17pF |
| Package/Case | SC |
| Clamping Voltage | 7.5V |
| Depth | 1.2mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Leakage Current | 100nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 5 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8205KI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
