The AOZ8211DI-02 is a single-channel Zener diode with a minimum breakdown voltage of 2.8V and a reverse standoff voltage of 2.5V. It operates over a temperature range of -40°C to 85°C and is packaged in a surface-mount DFN package. The diode is RoHS compliant and has a peak pulse current of 6A and a peak pulse power of 50W.
Alpha & Omega AOZ8211DI-02 technical specifications.
| Package/Case | DFN |
| Diode Type | ZENER |
| Min Breakdown Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 50W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8211DI-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.