
Alpha & Omega AOZ8211DI-03 technical specifications.
| Package/Case | DFN |
| Diode Type | ZENER |
| Min Breakdown Voltage | 3.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 55W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8211DI-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.