
The AOZ8212CI-05L is a bidirectional Zener diode with a minimum breakdown voltage of 7V and a peak pulse current of 5A. It is packaged in a SOT-23 case and is designed for surface mount applications. The diode has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and does not have power line protection or radiation hardening.
Alpha & Omega AOZ8212CI-05L technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 15V |
| Depth | 1.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 125W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8212CI-05L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.