Alpha & Omega AOZ8212CI-12L technical specifications.
| Package/Case | TO-236-3 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 100W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8212CI-12L to view detailed technical specifications.
No datasheet is available for this part.