The AOZ8212CI-24L is a dual Zener diode with a minimum breakdown voltage of 29V and a reverse standoff voltage of 24V. It features a peak pulse current of 10A and a peak pulse power of 100W. The diode is packaged in a TO-236-3 surface mount package and has an operating temperature range of -40°C to 85°C. It is designed for use in surge suppressor applications.
Alpha & Omega AOZ8212CI-24L technical specifications.
| Package/Case | TO-236-3 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 29V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 100W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8212CI-24L to view detailed technical specifications.
No datasheet is available for this part.