Alpha & Omega AOZ8224CI-05 technical specifications.
| Package/Case | SOT-23-5 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 70W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8224CI-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.