The AOZ8231ADI-03 is a single-channel Zener diode with a minimum breakdown voltage of 3.7V and peak pulse current of 6A. It operates within a temperature range of -40°C to 125°C and is packaged in a DFN-2 surface mount package. This device is RoHS compliant and available in tape and reel packaging.
Alpha & Omega AOZ8231ADI-03 technical specifications.
| Package/Case | DFN |
| Diode Type | ZENER |
| Min Breakdown Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8231ADI-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.