
The AOZ8231ADI-05 is a single zener diode with a minimum breakdown voltage of 5.5V and peak pulse current of 5A. It is packaged in a 0402 surface mount package and is lead free. The diode operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Alpha & Omega AOZ8231ADI-05 technical specifications.
| Package/Case | 0402 |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8231ADI-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.