
Alpha & Omega AOZ8231ADI-08 technical specifications.
| Package/Case | DFN |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 100nA |
| Length | 1mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8231ADI-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
