
The AOZ8304ADI is a unidirectional transient voltage suppressor (TVS) diode from Alpha & Omega, featuring a clamping voltage of 10V and a maximum operating temperature of 85°C. It has a peak pulse current of 25A and a peak pulse power of 400W. The diode is available in a DFN package and is designed for surface mount applications. It has a minimum breakdown voltage of 3.5V and a reverse standoff voltage of 3.3V.
Alpha & Omega AOZ8304ADI technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 10V |
| Depth | 2.6mm |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Length | 2.6mm |
| Min Breakdown Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 400W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| Working Voltage | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Alpha & Omega AOZ8304ADI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
