Alpha & Omega AOZ8304DIL technical specifications.
| Package/Case | DFN EP |
| Clamping Voltage | 9V |
| Depth | 2.6mm |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8304DIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.