Alpha & Omega AOZ8804DI technical specifications.
| Package Family Name | DFN |
| Package/Case | DFN |
| Package Description | Dual Flat Package No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.55(Max) |
| Mounting | Surface Mount |
| Configuration | Quad |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5V |
| Maximum Clamping Voltage | 18V |
| Maximum Leakage Current | 1uA |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AOZ8804DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.