Alpha & Omega AOZ8808DI-03 technical specifications.
| Package/Case | DFN |
| Min Breakdown Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8808DI-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.