Alpha & Omega AOZ8808DI-05 technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 9V |
| Depth | 1mm |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8808DI-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.