The AOZ8851DI-05 is a single-channel Zener diode with a minimum breakdown voltage of 6V and a peak pulse power of 40W. It is designed for surface mount applications and is packaged in a DFN package. The diode operates within a temperature range of -40°C to 85°C and is RoHS compliant. It does not provide power line protection.
Alpha & Omega AOZ8851DI-05 technical specifications.
| Package/Case | DFN |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 40W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ8851DI-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.