Alpha & Omega AOZ9006DI technical specifications.
| Package/Case | SMD/SMT |
| Fault Protection | Over Current |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ9006DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.