Alpha Semiconductor AS2810AT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 9 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Operating Temperature TJ-Min | -45 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alpha Semiconductor AS2810AT to view detailed technical specifications.
No datasheet is available for this part.