The AS2830AU-3.3 is a single-output linear regulator with a fixed output voltage of 3.3V. It can supply a maximum output current of 3A and operates within a temperature range of -45°C to 125°C. The device has a dropout voltage of 1.1V and can handle an input voltage up to 10V. It also features a low line regulation of 0.0066% and a load regulation of 0.0099%.
Alpha Semiconductor AS2830AU-3.3 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -45 |
| Input Voltage Absolute-Max | 10 |
| Line Regulation-Max | 0.0066 |
| Load Regulation-Max | 0.0099 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alpha Semiconductor AS2830AU-3.3 to view detailed technical specifications.
No datasheet is available for this part.