This multi-conductor cable features a 16AWG conductor material and a black color. The insulation is made of polyethylene with a diameter of 0.34inch and a thickness of 0.034inch. It is designed to operate within a temperature range of -30°C to 105°C and is compliant with RoHS regulations. The cable is available in a 250foot length and is packaged as a single unit.
Alpha Wire 1953/3BK003 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.34inch |
| Insulation Material | PE |
| Insulation Thickness | 0.034inch |
| Length | 250foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1953/3BK003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.