This 20-conductor multi-conductor cable features 20 tinned copper conductors with multi-color insulation and a black jacket. The maximum outer diameter is 11.58mm. It operates reliably within a temperature range of -30 to 90°C and is rated for a maximum voltage of 300VAC.
Alpha Wire 25060/20 BK005 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 20 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Maximum Outer Diameter | 11.58mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 25060/20 BK005 to view detailed technical specifications.
No datasheet is available for this part.