Alpha Wire 391099-RD199 technical specifications.
| Color | Red |
| Insulation Diameter | 0.418inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.15inch |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Package Quantity | 1000 |
| Voltage | 50kV |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391099-RD199 to view detailed technical specifications.
No datasheet is available for this part.