This 16AWG hook-up wire features a 30kV voltage rating and is insulated with silicone material, providing a thickness of 0.075inch. The wire has a diameter of 0.21inch and is available in 1000foot lengths. It operates within a temperature range of -40°C to 150°C.
Alpha Wire 391675-RD199 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Insulation Diameter | 0.21inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.075inch |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Package Quantity | 100 |
| Voltage | 30kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391675-RD199 to view detailed technical specifications.
No datasheet is available for this part.