This 4-conductor cable features 18 AWG tinned copper conductors and a black jacket. It has a maximum outer diameter of 5.84mm and a maximum voltage rating of 300VAC. The cable is designed to operate within a temperature range of -35C to 105C.
Alpha Wire 5114C-2 100 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 5.84mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 5114C-2 100 to view detailed technical specifications.
No datasheet is available for this part.