This cable features a grey colour with copper conductors and PVC insulation. The insulation has a diameter of 0.322inch and a thickness of 0.063inch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -35°C. The cable is available in a 1-piece package quantity and is part of the Xtra-Guard 1 series.
Alpha Wire 5340/2CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.322inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 1 |
| Series | Xtra-Guard® 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5340/2CSL001 to view detailed technical specifications.
No datasheet is available for this part.