
22AWG hook-up wire featuring a 7 x 30 stranded copper conductor, insulated with MPPE for a 600V rating. This yellow wire offers a current rating of 9A and operates within a temperature range of -40°C to 105°C. Supplied on a 1000-foot spool, it has an insulation diameter of 0.049 inches and an overall diameter of 1.24mm. RoHS compliant and unshielded, this wire is suitable for various electronic applications.
Alpha Wire 6713YL001 technical specifications.
| Package/Case | 600 |
| Color | Yellow |
| Conductor Material | Copper |
| Current Rating | 9A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.049inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 7 |
| Outside Diameter | 1.24mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6713 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6713YL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.